
BC847CQ-7-F | |
|---|---|
DigiKey Part Number | 31-BC847CQ-7-FTR-ND - Tape & Reel (TR) 31-BC847CQ-7-FCT-ND - Cut Tape (CT) 31-BC847CQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CQ-7-F |
Description | TRANS NPN 45V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 310 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹12.20700 | ₹122.07 |
| 100 | ₹7.56670 | ₹756.67 |
| 500 | ₹5.52780 | ₹2,763.90 |
| 1,000 | ₹4.86710 | ₹4,867.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.02377 | ₹12,071.31 |
| 6,000 | ₹3.59760 | ₹21,585.60 |
| 9,000 | ₹3.38027 | ₹30,422.43 |
| 15,000 | ₹3.13571 | ₹47,035.65 |
| 21,000 | ₹2.99074 | ₹62,805.54 |
| 30,000 | ₹2.84978 | ₹85,493.40 |
| 75,000 | ₹2.54021 | ₹1,90,515.75 |
| 1,50,000 | ₹2.34885 | ₹3,52,327.50 |
| 3,00,000 | ₹2.18801 | ₹6,56,403.00 |