Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC857BT-7 | |
|---|---|
DigiKey Part Number | BC857BTTR-ND - Tape & Reel (TR) BC857BTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC857BT-7 |
Description | TRANS PNP 45V 0.1A SOT-523 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | BC857BT-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₹3.90014 | ₹1,17,004.20 |
| 75,000 | ₹3.54670 | ₹2,66,002.50 |
| 1,50,000 | ₹3.49448 | ₹5,24,172.00 |




