BCP5110TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 3,054
Unit Price: ₹84.80000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ₹15.36474
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 19,000
Unit Price: ₹19.56906
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ₹14.56474
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ₹20.93082
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ₹20.20179
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13,000
Unit Price: ₹44.72928
Datasheet

Similar


onsemi
In Stock: 14,358
Unit Price: ₹99.71000
Datasheet

Similar


onsemi
In Stock: 979
Unit Price: ₹73.62000
Datasheet

Similar


onsemi
In Stock: 14,105
Unit Price: ₹73.62000
Datasheet
Bipolar (BJT) Transistor PNP 45 V 1 A 150MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP5110TA

DigiKey Part Number
BCP5110TADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP5110TA
Description
TRANS PNP 45V 1A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1 A 150MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
BCP5110TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
2 W
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 17,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹10.45454₹10,454.54
2,000₹9.36939₹18,738.78
3,000₹8.81571₹26,447.13
5,000₹8.19291₹40,964.55
7,000₹7.82376₹54,766.32
10,000₹7.46476₹74,647.60
25,000₹6.67663₹1,66,915.75
50,000₹6.18956₹3,09,478.00
1,00,000₹5.82413₹5,82,413.00
Manufacturers Standard Package