
BCX51TA | |
|---|---|
DigiKey Part Number | BCX51TATR-ND - Tape & Reel (TR) BCX51TACT-ND - Cut Tape (CT) BCX51TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX51TA |
Description | TRANS PNP 45V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹24.88100 | ₹248.81 |
| 100 | ₹15.72980 | ₹1,572.98 |
| 500 | ₹11.74330 | ₹5,871.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹10.45454 | ₹10,454.54 |
| 2,000 | ₹9.36939 | ₹18,738.78 |
| 3,000 | ₹8.81571 | ₹26,447.13 |
| 5,000 | ₹8.19291 | ₹40,964.55 |
| 7,000 | ₹7.82376 | ₹54,766.32 |
| 10,000 | ₹7.46476 | ₹74,647.60 |
| 25,000 | ₹6.67663 | ₹1,66,915.75 |
| 50,000 | ₹6.18956 | ₹3,09,478.00 |
| 1,00,000 | ₹5.82413 | ₹5,82,413.00 |