
BZT52C10TQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C10TQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C10TQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C10TQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C10TQ-7-F |
Description | DIODE ZENER 10V 300MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹9.69100 | ₹96.91 |
| 100 | ₹4.65930 | ₹465.93 |
| 500 | ₹4.56612 | ₹2,283.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.38347 | ₹13,150.41 |
| 6,000 | ₹2.79558 | ₹16,773.48 |
