
D20V0S1U2LP1610-7 | |
|---|---|
DigiKey Part Number | 31-D20V0S1U2LP1610-7TR-ND - Tape & Reel (TR) 31-D20V0S1U2LP1610-7CT-ND - Cut Tape (CT) 31-D20V0S1U2LP1610-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D20V0S1U2LP1610-7 |
Description | TVS DIODE 20VWM 36V UDFN16102 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36V Clamp 37A Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22V | |
Voltage - Clamping (Max) @ Ipp | 36V | |
Current - Peak Pulse (10/1000µs) | 37A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 242pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹18.73000 | ₹187.30 |
| 100 | ₹8.29360 | ₹829.36 |
| 500 | ₹7.82762 | ₹3,913.81 |
| 1,000 | ₹6.98895 | ₹6,988.95 |
| 2,000 | ₹6.96333 | ₹13,926.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.49797 | ₹54,979.70 |
| 20,000 | ₹5.38801 | ₹1,07,760.20 |
| 30,000 | ₹4.76413 | ₹1,42,923.90 |
