
BZT52C4V7LP-7 | |
|---|---|
DigiKey Part Number | BZT52C4V7LPDITR-ND - Tape & Reel (TR) BZT52C4V7LPDICT-ND - Cut Tape (CT) BZT52C4V7LPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V7LP-7 |
Description | DIODE ZENER 4.7V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±6% Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹10.43700 | ₹104.37 |
| 100 | ₹6.98900 | ₹698.90 |
| 500 | ₹6.61620 | ₹3,308.10 |
| 1,000 | ₹6.33665 | ₹6,336.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.59116 | ₹16,773.48 |
| 6,000 | ₹5.47297 | ₹32,837.82 |
| 9,000 | ₹4.95553 | ₹44,599.77 |
| 15,000 | ₹4.89227 | ₹73,384.05 |

