SOD123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD123F
SOD123F

BZT52HC36WF-7

DigiKey Part Number
31-BZT52HC36WF-7TR-ND - Tape & Reel (TR)
31-BZT52HC36WF-7CT-ND - Cut Tape (CT)
31-BZT52HC36WF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52HC36WF-7
Description
DIODE ZENER 36V 375MW SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 375 mW ±5.56% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.56%
Power - Max
375 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Factory Stock: 57,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.52000₹19.52
10₹11.89100₹118.91
100₹7.37430₹737.43
500₹5.39184₹2,695.92
1,000₹4.43700₹4,437.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹3.72708₹11,181.24
6,000₹3.28338₹19,700.28
9,000₹2.48472₹22,362.48
15,000₹2.43503₹36,525.45
Manufacturers Standard Package