SOD123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD123F
SOD123F

BZT52HC3V6WF-7

DigiKey Part Number
31-BZT52HC3V6WF-7TR-ND - Tape & Reel (TR)
31-BZT52HC3V6WF-7CT-ND - Cut Tape (CT)
31-BZT52HC3V6WF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52HC3V6WF-7
Description
DIODE ZENER 3.6V 375MW SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 375 mW ±5.56% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.56%
Power - Max
375 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,400
Factory Stock: 81,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.42000₹12.42
10₹8.69700₹86.97
100₹4.17080₹417.08
500₹4.08204₹2,041.02
1,000₹3.99330₹3,993.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹3.82647₹11,479.41
6,000₹2.83968₹17,038.08
9,000₹2.48472₹22,362.48
15,000₹2.41030₹36,154.50
21,000₹2.22974₹46,824.54
30,000₹2.11867₹63,560.10
Manufacturers Standard Package