BZT585B43TQ-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 3,658
Unit Price: ₹20.50000
Datasheet
Zener Diode 43 V 350 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT585B43TQ-7

DigiKey Part Number
BZT585B43TQ-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT585B43TQ-7
Description
DIODE ZENER 43V 350MW SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 350 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
350 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹7.19769₹21,593.07
6,000₹6.50314₹39,018.84
9,000₹6.14893₹55,340.37
15,000₹5.75063₹86,259.45
21,000₹5.51470₹1,15,808.70
30,000₹5.28539₹1,58,561.70
75,000₹4.78197₹3,58,647.75
1,50,000₹4.69424₹7,04,136.00
Manufacturers Standard Package