BZX84C15S-7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ₹19.57000
Datasheet
Zener Diode Array 2 Independent 15 V 200 mW ±6% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C15S-7

DigiKey Part Number
BZX84C15SDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C15S-7
Description
DIODE ZENER ARRAY 15V SOT-363
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 15 V 200 mW ±6% SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BZX84C15S-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Configuration
2 Independent
Voltage - Zener (Nom) (Vz)
15 V
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes