Zener Diode Array 2 Independent 5.6 V 200 mW ±6% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V6S-7-F

DigiKey Part Number
BZX84C5V6S-FDITR-ND - Tape & Reel (TR)
BZX84C5V6S-FDICT-ND - Cut Tape (CT)
BZX84C5V6S-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C5V6S-7-F
Description
DIODE ZENER ARRAY 5.6V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 5.6 V 200 mW ±6% SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BZX84C5V6S-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
2 Independent
Voltage - Zener (Nom) (Vz)
5.6 V
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,801
Factory Stock: 60,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹13.32600₹133.26
100₹8.20040₹820.04
500₹8.01400₹4,007.00
1,000₹7.73444₹7,734.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹7.39710₹22,191.30
Manufacturers Standard Package