
D3V3M1U2S9-7 | |
|---|---|
DigiKey Part Number | 31-D3V3M1U2S9-7TR-ND - Tape & Reel (TR) 31-D3V3M1U2S9-7CT-ND - Cut Tape (CT) 31-D3V3M1U2S9-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3V3M1U2S9-7 |
Description | TVS DIODE 3.3VWM 10VC SOD923 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.82473 | ₹38,247.30 |
| 20,000 | ₹3.46503 | ₹69,300.60 |
| 30,000 | ₹3.28161 | ₹98,448.30 |
| 50,000 | ₹3.07544 | ₹1,53,772.00 |
| 70,000 | ₹2.95330 | ₹2,06,731.00 |
| 1,00,000 | ₹2.83459 | ₹2,83,459.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹9.50500 | ₹95.05 |
| 100 | ₹3.91380 | ₹391.38 |
| 500 | ₹3.72744 | ₹1,863.72 |
| 1,000 | ₹3.54107 | ₹3,541.07 |
| 2,000 | ₹3.49448 | ₹6,988.96 |
| 5,000 | ₹3.44788 | ₹17,239.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹13.97800 | ₹139.78 |
| 100 | ₹8.64770 | ₹864.77 |
| 500 | ₹6.32920 | ₹3,164.60 |
| 1,000 | ₹5.57625 | ₹5,576.25 |
| 2,000 | ₹4.94166 | ₹9,883.32 |
| 5,000 | ₹4.25189 | ₹21,259.45 |








