
D5V0M1U2S9-7 | |
|---|---|
DigiKey Part Number | D5V0M1U2S9-7DITR-ND - Tape & Reel (TR) D5V0M1U2S9-7DICT-ND - Cut Tape (CT) D5V0M1U2S9-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0M1U2S9-7 |
Description | TVS DIODE 5.5VWM 12VC SOD923 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 108W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 54pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹13.41900 | ₹134.19 |
| 100 | ₹8.33080 | ₹833.08 |
| 500 | ₹6.09064 | ₹3,045.32 |
| 1,000 | ₹5.36379 | ₹5,363.79 |
| 2,000 | ₹4.75016 | ₹9,500.32 |
| 5,000 | ₹4.08378 | ₹20,418.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.67088 | ₹36,708.80 |
| 20,000 | ₹3.32320 | ₹66,464.00 |
| 30,000 | ₹3.14596 | ₹94,378.80 |
| 50,000 | ₹2.94669 | ₹1,47,334.50 |
| 70,000 | ₹2.82866 | ₹1,98,006.20 |
| 1,00,000 | ₹2.71391 | ₹2,71,391.00 |









