
DDZ10ASF-7 | |
|---|---|
DigiKey Part Number | 31-DDZ10ASF-7TR-ND - Tape & Reel (TR) 31-DDZ10ASF-7CT-ND - Cut Tape (CT) 31-DDZ10ASF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ10ASF-7 |
Description | DIODE ZENER 9.36V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.36 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 8.66 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹13.41900 | ₹134.19 |
| 100 | ₹8.32150 | ₹832.15 |
| 500 | ₹6.09996 | ₹3,049.98 |
| 1,000 | ₹5.37776 | ₹5,377.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.32352 | ₹12,970.56 |
| 6,000 | ₹3.87219 | ₹23,233.14 |
| 9,000 | ₹3.64202 | ₹32,778.18 |
| 15,000 | ₹3.38309 | ₹50,746.35 |
| 21,000 | ₹3.22960 | ₹67,821.60 |
| 30,000 | ₹3.08039 | ₹92,411.70 |
| 75,000 | ₹2.75271 | ₹2,06,453.25 |
| 1,50,000 | ₹2.55019 | ₹3,82,528.50 |
| 3,00,000 | ₹2.45778 | ₹7,37,334.00 |