Zener Diode 8.79 V 470 mW ±3% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ9V1B-7

DigiKey Part Number
31-DDZ9V1B-7TR-ND - Tape & Reel (TR)
31-DDZ9V1B-7CT-ND - Cut Tape (CT)
31-DDZ9V1B-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9V1B-7
Description
DIODE ZENER 8.79V 470MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 8.79 V 470 mW ±3% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
470 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,185
Factory Stock: 2,04,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹13.41900₹134.19
100₹6.42980₹642.98
500₹6.33664₹3,168.32
1,000₹6.24346₹6,243.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹6.02727₹18,081.81
6,000₹4.29727₹25,783.62
9,000₹3.86981₹34,828.29
15,000₹3.66917₹55,037.55
Manufacturers Standard Package