
DDZ9V1B-7 | |
|---|---|
DigiKey Part Number | 31-DDZ9V1B-7TR-ND - Tape & Reel (TR) 31-DDZ9V1B-7CT-ND - Cut Tape (CT) 31-DDZ9V1B-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9V1B-7 |
Description | DIODE ZENER 8.79V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.79 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹13.41900 | ₹134.19 |
| 100 | ₹6.42980 | ₹642.98 |
| 500 | ₹6.33664 | ₹3,168.32 |
| 1,000 | ₹6.24346 | ₹6,243.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.02727 | ₹18,081.81 |
| 6,000 | ₹4.29727 | ₹25,783.62 |
| 9,000 | ₹3.86981 | ₹34,828.29 |
| 15,000 | ₹3.66917 | ₹55,037.55 |