DFLS130L-7-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₹55.91000
Datasheet
Diode 30 V 1A Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLS130L-7-G

DigiKey Part Number
31-DFLS130L-7-G-ND
Manufacturer
Manufacturer Product Number
DFLS130L-7-G
Description
DIODE SCHOTTK 30V 1A POWERDI 123
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount PowerDI™ 123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
310 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
76pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes