
DFLT5V0A-7 | |
|---|---|
DigiKey Part Number | DFLT5V0ADITR-ND - Tape & Reel (TR) DFLT5V0ADICT-ND - Cut Tape (CT) DFLT5V0ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLT5V0A-7 |
Description | TVS DIODE 5VWM 9.2V POWERDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 24.5A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLT5V0A-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 24.5A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹34.38600 | ₹343.86 |
| 100 | ₹17.05300 | ₹1,705.30 |
| 500 | ₹16.02800 | ₹8,014.00 |
| 1,000 | ₹14.83148 | ₹14,831.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.20737 | ₹36,622.11 |
| 6,000 | ₹11.08913 | ₹66,534.78 |
| 9,000 | ₹10.43683 | ₹93,931.47 |
| 15,000 | ₹10.22810 | ₹1,53,421.50 |
