
DMG2302UKQ-13 | |
|---|---|
DigiKey Part Number | 31-DMG2302UKQ-13TR-ND - Tape & Reel (TR) 31-DMG2302UKQ-13CT-ND - Cut Tape (CT) 31-DMG2302UKQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG2302UKQ-13 |
Description | MOSFET N-CH 20V 2.8A SOT23 T&R 1 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.8A (Ta) 660mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 2.8 nC @ 10 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 130 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 660mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 90mOhm @ 3.6A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG2302UK-13 | Diodes Incorporated | 8,297 | 31-DMG2302UK-13CT-ND | ₹34.02000 | Parametric Equivalent |
| DMG2302UK-7 | Diodes Incorporated | 94,501 | DMG2302UK-7DICT-ND | ₹34.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.31000 | ₹46.31 |
| 10 | ₹28.44800 | ₹284.48 |
| 100 | ₹17.97580 | ₹1,797.58 |
| 500 | ₹13.44310 | ₹6,721.55 |
| 1,000 | ₹11.97914 | ₹11,979.14 |
| 2,000 | ₹10.74532 | ₹21,490.64 |
| 5,000 | ₹9.40790 | ₹47,039.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹8.58056 | ₹85,805.60 |
| 20,000 | ₹7.88445 | ₹1,57,689.00 |
| 30,000 | ₹7.52980 | ₹2,25,894.00 |
| 50,000 | ₹7.13129 | ₹3,56,564.50 |
| 70,000 | ₹6.89538 | ₹4,82,676.60 |
| 1,00,000 | ₹6.66605 | ₹6,66,605.00 |