DMMT3906W-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1,23,502
Unit Price: ₹45.26000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 26,389
Unit Price: ₹52.36000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹4.07110
Datasheet

Similar


onsemi
In Stock: 17,815
Unit Price: ₹17.75000
Datasheet

Similar


onsemi
In Stock: 6,543
Unit Price: ₹16.86000
Datasheet

Similar


Infineon Technologies
In Stock: 67,490
Unit Price: ₹30.17000
Datasheet

Similar


onsemi
In Stock: 19,776
Unit Price: ₹17.75000
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMMT3906W-7

DigiKey Part Number
DMMT3906WDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMMT3906W-7
Description
TRANS 2PNP 40V 200MA SOT-363
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 40V 200mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
DMMT3906W-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Transistor Type
2 PNP (Dual) Matched Pair
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
200mW
Frequency - Transition
250MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000₹11.09250₹3,32,775.00