
DMN1021UCA4-7 | |
|---|---|
DigiKey Part Number | 31-DMN1021UCA4-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN1021UCA4-7 |
Description | MOSFET BVDSS: 8V~24V X2-TSN0808- |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 7.4A (Ta) 690mW Surface Mount X2-TSN0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 1.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.1 nC @ 4 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 409 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 690mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-TSN0808-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.21796 | ₹27,653.88 |
| 6,000 | ₹8.36453 | ₹50,187.18 |
| 9,000 | ₹7.92951 | ₹71,365.59 |
| 15,000 | ₹7.44047 | ₹1,11,607.05 |
| 21,000 | ₹7.15083 | ₹1,50,167.43 |
| 30,000 | ₹6.86924 | ₹2,06,077.20 |
| 75,000 | ₹6.39490 | ₹4,79,617.50 |