Mosfet Array 20.2A (Ta) Surface Mount X4-DSN3015-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN12M7UCA10-7

DigiKey Part Number
31-DMN12M7UCA10-7TR-ND - Tape & Reel (TR)
31-DMN12M7UCA10-7CT-ND - Cut Tape (CT)
31-DMN12M7UCA10-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN12M7UCA10-7
Description
MOSFET 2N-CH 20.2A X4-DSN3015-10
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 20.2A (Ta) Surface Mount X4-DSN3015-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Current - Continuous Drain (Id) @ 25°C
20.2A (Ta)
Rds On (Max) @ Id, Vgs
2.75mOhm @ 6A, 4.5V
Vgs(th) (Max) @ Id
1.4V @ 1.11mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
X4-DSN3015-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Factory Stock: 45,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹127.66000₹127.66
10₹80.60600₹806.06
100₹53.41420₹5,341.42
500₹41.71938₹20,859.69
1,000₹37.95559₹37,955.59
2,000₹35.60078₹71,201.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹30.42225₹1,52,111.25
10,000₹29.08568₹2,90,856.80
Manufacturers Standard Package