DMN32D0LV-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 20,516
Unit Price: ₹23.30000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₹6.34531
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3,000
Unit Price: ₹36.34000
Datasheet
Mosfet Array 30V 680mA (Ta) 480mW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN32D0LV-13

DigiKey Part Number
31-DMN32D0LV-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN32D0LV-13
Description
MOSFET 2N-CH 30V 0.68A SOT563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 680mA (Ta) 480mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
680mA (Ta)
Rds On (Max) @ Id, Vgs
1.2Ohm @ 100mA, 4V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.62nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
44.8pF @ 15V
Power - Max
480mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.81634₹38,163.40
20,000₹3.46382₹69,276.40
30,000₹3.28409₹98,522.70
50,000₹3.08207₹1,54,103.50
70,000₹2.96241₹2,07,368.70
1,00,000₹2.84611₹2,84,611.00
2,50,000₹2.65580₹6,63,950.00
Manufacturers Standard Package