
ZXMS6008FFQ-7 | |
|---|---|
DigiKey Part Number | 31-ZXMS6008FFQ-7TR-ND - Tape & Reel (TR) 31-ZXMS6008FFQ-7CT-ND - Cut Tape (CT) 31-ZXMS6008FFQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6008FFQ-7 |
Description | LOW SIDE INTELLIFET SOT23F T&R 3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.1A SOT-23F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 60V | |
Current - Output (Max) | 1.1A | |
Rds On (Typ) | 500mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹50.60000 | ₹506.00 |
| 100 | ₹32.74560 | ₹3,274.56 |
| 500 | ₹25.02790 | ₹12,513.95 |
| 1,000 | ₹22.54076 | ₹22,540.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹19.37927 | ₹58,137.81 |
| 6,000 | ₹17.78657 | ₹1,06,719.42 |
| 9,000 | ₹16.97507 | ₹1,52,775.63 |
| 15,000 | ₹16.06315 | ₹2,40,947.25 |
| 21,000 | ₹15.52328 | ₹3,25,988.88 |
| 30,000 | ₹14.99854 | ₹4,49,956.20 |


