
DMN4010LFG-7 | |
|---|---|
DigiKey Part Number | DMN4010LFG-7DITR-ND - Tape & Reel (TR) DMN4010LFG-7DICT-ND - Cut Tape (CT) DMN4010LFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN4010LFG-7 |
Description | MOSFET N-CH 40V 11.5A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 11.5A (Ta) 930mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1810 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 930mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹55.25900 | ₹552.59 |
| 100 | ₹35.99780 | ₹3,599.78 |
| 500 | ₹27.68742 | ₹13,843.71 |
| 1,000 | ₹25.00833 | ₹25,008.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹22.07111 | ₹44,142.22 |
| 4,000 | ₹20.23138 | ₹80,925.52 |
| 6,000 | ₹19.29385 | ₹1,15,763.10 |
| 10,000 | ₹18.24013 | ₹1,82,401.30 |
| 14,000 | ₹17.61628 | ₹2,46,627.92 |
| 20,000 | ₹17.44908 | ₹3,48,981.60 |