DMN62D2UVQ-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₹5.14862
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₹6.14220
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₹5.43945
Datasheet
Mosfet Array 60V 450mA (Ta) 500µW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN62D2UVQ-7

DigiKey Part Number
31-DMN62D2UVQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN62D2UVQ-7
Description
MOSFET 2N-CH 60V 0.45A SOT563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 450mA (Ta) 500µW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
450mA (Ta)
Rds On (Max) @ Id, Vgs
2Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
41pF @ 30V
Power - Max
500µW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,000
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹6.47891₹19,436.73
6,000₹5.84292₹35,057.52
9,000₹5.51858₹49,667.22
15,000₹5.15387₹77,308.05
21,000₹4.93784₹1,03,694.64
30,000₹4.72779₹1,41,833.70
75,000₹4.26674₹3,20,005.50
1,50,000₹4.11183₹6,16,774.50
Manufacturers Standard Package