
DMP2068UFY4-7 | |
|---|---|
DigiKey Part Number | 31-DMP2068UFY4-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2068UFY4-7 |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 16 V 4.8A (Ta) 650mW (Ta) Surface Mount X2-DFN2015-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 973 pF @ 10 V |
FET Type | Power Dissipation (Max) 650mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 16 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X2-DFN2015-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 39mOhm @ 4A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.82180 | ₹29,465.40 |
| 6,000 | ₹8.92256 | ₹53,535.36 |
| 9,000 | ₹8.46408 | ₹76,176.72 |
| 15,000 | ₹7.94877 | ₹1,19,231.55 |
| 21,000 | ₹7.64356 | ₹1,60,514.76 |
| 30,000 | ₹7.34688 | ₹2,20,406.40 |
| 75,000 | ₹6.91906 | ₹5,18,929.50 |