DMP3008SFG-13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1,732
Unit Price: ₹81.07000
Datasheet

Similar


Vishay Siliconix
In Stock: 8,440
Unit Price: ₹173.33000
Datasheet

Similar


Vishay Siliconix
In Stock: 91,593
Unit Price: ₹112.76000
Datasheet
P-Channel 30 V 8.6A (Ta) 900mW (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3008SFG-13

DigiKey Part Number
DMP3008SFG-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP3008SFG-13
Description
MOSFET P-CH 30V 8.6A PWRDI3333-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 8.6A (Ta) 900mW (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
17mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2230 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
900mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹20.97990₹62,939.70
6,000₹19.31544₹1,15,892.64
9,000₹18.46760₹1,66,208.40
15,000₹17.51499₹2,62,724.85
21,000₹17.47238₹3,66,919.98
Manufacturers Standard Package