Parametric Equivalent

DMP3011SFK-7 | |
|---|---|
DigiKey Part Number | 31-DMP3011SFK-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP3011SFK-7 |
Description | MOSFET BVDSS: 25V~30V U-DFN2523- |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10.7A (Ta) 1.04W (Ta) Surface Mount U-DFN2523-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2380 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.04W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2523-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹23.15082 | ₹69,452.46 |
| 6,000 | ₹21.35093 | ₹1,28,105.58 |
| 9,000 | ₹20.43393 | ₹1,83,905.37 |
| 15,000 | ₹19.66225 | ₹2,94,933.75 |
