
DFLZ16-13 | |
|---|---|
DigiKey Part Number | 31-DFLZ16-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLZ16-13 |
Description | DIODE ZENER 16V 1W POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5.63% Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.63% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹11.15996 | ₹1,11,599.60 |
| 20,000 | ₹10.32165 | ₹2,06,433.00 |
| 30,000 | ₹9.89458 | ₹2,96,837.40 |
| 50,000 | ₹9.78453 | ₹4,89,226.50 |