DMP4026SFG-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₹52.18000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₹26.12501
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₹27.45306
Datasheet
P-Channel 40 V 28A (Tc) 2.6W (Ta), 33W (Tc) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP4026SFG-13

DigiKey Part Number
31-DMP4026SFG-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP4026SFG-13
Description
MOSFET BVDSS: 31V~40V POWERDI333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 28A (Tc) 2.6W (Ta), 33W (Tc) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
25mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2275 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.6W (Ta), 33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹23.66583₹70,997.49
6,000₹21.83410₹1,31,004.60
9,000₹20.90100₹1,88,109.00
15,000₹20.18645₹3,02,796.75
Manufacturers Standard Package