DMP510DLQ-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₹3.96395
Datasheet
P-Channel 50 V 196mA (Ta) 520mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP510DLQ-7

DigiKey Part Number
31-DMP510DLQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP510DLQ-7
Description
MOSFET BVDSS: 41V~60V SOT23 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 50 V 196mA (Ta) 520mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
9.5Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
520mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,56,000
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹4.76553₹14,296.59
6,000₹4.27506₹25,650.36
9,000₹4.02491₹36,224.19
15,000₹3.74359₹56,153.85
21,000₹3.57688₹75,114.48
30,000₹3.41474₹1,02,442.20
75,000₹3.05881₹2,29,410.75
1,50,000₹2.83883₹4,25,824.50
3,00,000₹2.78393₹8,35,179.00
Manufacturers Standard Package