N-Channel 24 V 70A (Tc) 1.2W (Ta) Surface Mount PowerDI3333-8 (Type UX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT2004UFV-7

DigiKey Part Number
31-DMT2004UFV-7TR-ND - Tape & Reel (TR)
31-DMT2004UFV-7CT-ND - Cut Tape (CT)
31-DMT2004UFV-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT2004UFV-7
Description
MOSFET N-CH 24V 70A POWERDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 24 V 70A (Tc) 1.2W (Ta) Surface Mount PowerDI3333-8 (Type UX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
24 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
1.45V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
53.7 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1683 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI3333-8 (Type UX)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,805
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹84.80000₹84.80
10₹52.83600₹528.36
100₹34.34840₹3,434.84
500₹26.37164₹13,185.82
1,000₹23.79970₹23,799.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹20.98642₹41,972.84
4,000₹19.21985₹76,879.40
6,000₹18.31944₹1,09,916.64
10,000₹17.30800₹1,73,080.00
14,000₹16.70898₹2,33,925.72
20,000₹16.41238₹3,28,247.60
Manufacturers Standard Package