
DMT2004UFV-7 | |
|---|---|
DigiKey Part Number | 31-DMT2004UFV-7TR-ND - Tape & Reel (TR) 31-DMT2004UFV-7CT-ND - Cut Tape (CT) 31-DMT2004UFV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT2004UFV-7 |
Description | MOSFET N-CH 24V 70A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 24 V 70A (Tc) 1.2W (Ta) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 24 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 1.45V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53.7 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1683 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 (Type UX) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹52.83600 | ₹528.36 |
| 100 | ₹34.34840 | ₹3,434.84 |
| 500 | ₹26.37164 | ₹13,185.82 |
| 1,000 | ₹23.79970 | ₹23,799.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹20.98642 | ₹41,972.84 |
| 4,000 | ₹19.21985 | ₹76,879.40 |
| 6,000 | ₹18.31944 | ₹1,09,916.64 |
| 10,000 | ₹17.30800 | ₹1,73,080.00 |
| 14,000 | ₹16.70898 | ₹2,33,925.72 |
| 20,000 | ₹16.41238 | ₹3,28,247.60 |