Parametric Equivalent

DMT3006LFDFQ-13 | |
|---|---|
DigiKey Part Number | 31-DMT3006LFDFQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT3006LFDFQ-13 |
Description | MOSFET BVDSS: 25V~30V U-DFN2020- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 14.1A (Ta) 800mW Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.7V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1155 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹13.57142 | ₹1,35,714.20 |
| 20,000 | ₹12.59386 | ₹2,51,877.20 |
| 30,000 | ₹12.33550 | ₹3,70,065.00 |
