Parametric Equivalent

DMT3009LDV-13 | |
|---|---|
DigiKey Part Number | 31-DMT3009LDV-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT3009LDV-13 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 17.5A (Tc) 900mW (Ta) Surface Mount PowerDI3333-8 (Type UXC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 17.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 14.4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 823pF @ 15V | |
Power - Max | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (Type UXC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹21.80366 | ₹65,410.98 |
| 6,000 | ₹20.08764 | ₹1,20,525.84 |
| 9,000 | ₹19.21330 | ₹1,72,919.70 |
| 15,000 | ₹18.29937 | ₹2,74,490.55 |