Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DMT31M8LFVW-13 | |
|---|---|
DigiKey Part Number | 31-DMT31M8LFVW-13TR-ND - Tape & Reel (TR) 31-DMT31M8LFVW-13CT-ND - Cut Tape (CT) 31-DMT31M8LFVW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT31M8LFVW-13 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta), 138A (Tc) 1.7W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2979 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.34000 | ₹77.34 |
| 10 | ₹55.35200 | ₹553.52 |
| 25 | ₹49.79840 | ₹1,244.96 |
| 100 | ₹43.70420 | ₹4,370.42 |
| 250 | ₹40.80428 | ₹10,201.07 |
| 500 | ₹39.05426 | ₹19,527.13 |
| 1,000 | ₹37.61546 | ₹37,615.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹34.60151 | ₹1,03,804.53 |
| 6,000 | ₹32.13162 | ₹1,92,789.72 |
| 9,000 | ₹31.68324 | ₹2,85,149.16 |
