Parametric Equivalent



DMT31M9LFVW-7 | |
|---|---|
DigiKey Part Number | 31-DMT31M9LFVW-7TR-ND - Tape & Reel (TR) 31-DMT31M9LFVW-7CT-ND - Cut Tape (CT) 31-DMT31M9LFVW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT31M9LFVW-7 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta), 141A (Tc) 1.7W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3160 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹56.19100 | ₹561.91 |
| 25 | ₹50.58120 | ₹1,264.53 |
| 100 | ₹44.40310 | ₹4,440.31 |
| 250 | ₹41.46032 | ₹10,365.08 |
| 500 | ₹39.68792 | ₹19,843.96 |
| 1,000 | ₹38.22862 | ₹38,228.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹36.77260 | ₹73,545.20 |
| 4,000 | ₹34.00870 | ₹1,36,034.80 |
| 6,000 | ₹32.60050 | ₹1,95,603.00 |
| 10,000 | ₹32.21906 | ₹3,22,190.60 |
