
DMT4014LDV-7 | |
---|---|
DigiKey Part Number | 31-DMT4014LDV-7TR-ND - Tape & Reel (TR) 31-DMT4014LDV-7CT-ND - Cut Tape (CT) 31-DMT4014LDV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT4014LDV-7 |
Description | MOSFET 2N-CH 40V 8.5A PWRDI3333 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8.5A (Ta), 26.5A (Tc) 1W (Ta) Surface Mount PowerDI3333-8 (Type UXC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 8.5A (Ta), 26.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 750pF @ 20V | |
Power - Max | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (Type UXC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹94.95000 | ₹94.95 |
10 | ₹71.25800 | ₹712.58 |
100 | ₹47.04110 | ₹4,704.11 |
500 | ₹36.62654 | ₹18,313.27 |
1,000 | ₹33.27484 | ₹33,274.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹29.54110 | ₹59,082.20 |
4,000 | ₹28.08976 | ₹1,12,359.04 |
6,000 | ₹25.04687 | ₹1,50,281.22 |