PowerDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT4014LDV-7

DigiKey Part Number
31-DMT4014LDV-7TR-ND - Tape & Reel (TR)
31-DMT4014LDV-7CT-ND - Cut Tape (CT)
31-DMT4014LDV-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT4014LDV-7
Description
MOSFET 2N-CH 40V 8.5A PWRDI3333
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 8.5A (Ta), 26.5A (Tc) 1W (Ta) Surface Mount PowerDI3333-8 (Type UXC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
8.5A (Ta), 26.5A (Tc)
Rds On (Max) @ Id, Vgs
19mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
750pF @ 20V
Power - Max
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PowerDI3333-8 (Type UXC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹94.95000₹94.95
10₹71.25800₹712.58
100₹47.04110₹4,704.11
500₹36.62654₹18,313.27
1,000₹33.27484₹33,274.84
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹29.54110₹59,082.20
4,000₹28.08976₹1,12,359.04
6,000₹25.04687₹1,50,281.22
Manufacturers Standard Package