Mosfet Array 40V 10.6A (Ta), 43.6A (Tc) 2.41W (Ta), 42.8W (Tc) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH4014LPDQ-13

DigiKey Part Number
31-DMTH4014LPDQ-13TR-ND - Tape & Reel (TR)
31-DMTH4014LPDQ-13CT-ND - Cut Tape (CT)
31-DMTH4014LPDQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH4014LPDQ-13
Description
MOSFET 2N-CH 40V 10.6A PWRDI50
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 10.6A (Ta), 43.6A (Tc) 2.41W (Ta), 42.8W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
10.6A (Ta), 43.6A (Tc)
Rds On (Max) @ Id, Vgs
15mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
733pF @ 20V
Power - Max
2.41W (Ta), 42.8W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
PowerDI5060-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,875
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹117.41000₹117.41
10₹73.89600₹738.96
100₹48.74560₹4,874.56
500₹37.93974₹18,969.87
1,000₹34.45925₹34,459.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹29.76994₹74,424.85
5,000₹27.51056₹1,37,552.80
7,500₹26.35971₹1,97,697.83
12,500₹25.85912₹3,23,239.00
Manufacturers Standard Package