PowerDI5060 UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH8028LPSWQ-13

DigiKey Part Number
31-DMTH8028LPSWQ-13TR-ND - Tape & Reel (TR)
31-DMTH8028LPSWQ-13CT-ND - Cut Tape (CT)
31-DMTH8028LPSWQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH8028LPSWQ-13
Description
MOSFET BVDSS: 61V~100V POWERDI50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 41.7A (Tc) 3.9W (Ta), 65W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
25mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
641 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.9W (Ta), 65W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerDI5060-8 (Type UX)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,159
Factory Stock: 87,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹83.42000₹83.42
10₹55.46300₹554.63
100₹37.38620₹3,738.62
500₹29.04106₹14,520.53
1,000₹26.27503₹26,275.03
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹23.82846₹59,571.15
5,000₹20.78593₹1,03,929.65
7,500₹19.87090₹1,49,031.75
12,500₹18.84277₹2,35,534.63
17,500₹18.75740₹3,28,254.50
Manufacturers Standard Package