Parametric Equivalent

DPC357S-X-TR | |
|---|---|
DigiKey Part Number | 31-DPC357S-X-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPC357S-X-TR |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 200% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 18µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹10.97141 | ₹32,914.23 |
| 6,000 | ₹10.31243 | ₹61,874.58 |
| 9,000 | ₹9.97411 | ₹89,766.99 |
| 15,000 | ₹9.59188 | ₹1,43,878.20 |
| 21,000 | ₹9.36444 | ₹1,96,653.24 |
| 30,000 | ₹9.14254 | ₹2,74,276.20 |
| 75,000 | ₹8.65264 | ₹6,48,948.00 |
