DPC817D-B-TU-V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₹8.28850
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5
Unit Price: ₹27.41000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ₹20.21883

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ₹21.99877

Parametric Equivalent


QT Brightek (QTB)
In Stock: 16
Unit Price: ₹40.64000
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
4 DIP

DPC817D-B-TU-V

DigiKey Part Number
31-DPC817D-B-TU-V-ND
Manufacturer
Manufacturer Product Number
DPC817D-B-TU-V
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Diodes Incorporated
Voltage - Output (Max)
35V
Series
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.25V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
130% @ 5mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
260% @ 5mA
Package / Case
4-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
18µs, 18µs (Max)
Supplier Device Package
4-DIP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPC817D-B-TUDiodes Incorporated031-DPC817D-B-TU-ND₹8.28850Parametric Equivalent
140817140210Würth Elektronik5732-140817140210-ND₹27.41000Parametric Equivalent
EL817(B)Everlight Electronics Co Ltd0EL817(B)-ND₹20.21883Parametric Equivalent
EL817(B)-VEverlight Electronics Co Ltd0EL817(B)-V-ND₹21.99877Parametric Equivalent
Q817BQT Brightek (QTB)161516-1381-ND₹40.64000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
100₹8.28850₹828.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.