Zener Diode Array 1 Pair Common Cathode 33 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C33-7-F

DigiKey Part Number
DZ23C33-FDITR-ND - Tape & Reel (TR)
DZ23C33-FDICT-ND - Cut Tape (CT)
DZ23C33-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C33-7-F
Description
DIODE ZENER ARRAY 33V SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 33 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
33 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,008
Stock Options
Factory Stock: 36,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹20.40800₹204.08
100₹13.42810₹1,342.81
500₹9.47888₹4,739.44
1,000₹8.20037₹8,200.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹6.15028₹18,450.84
6,000₹5.21842₹31,310.52
9,000₹5.03204₹45,288.36
15,000₹5.00775₹75,116.25
Manufacturers Standard Package