25 MHz XO (Standard) CMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) CMOS Oscillator 3.3V 4-SMD, No Lead
FK Series

FK2500063

DigiKey Part Number
31-FK2500063TR-ND - Tape & Reel (TR)
31-FK2500063CT-ND - Cut Tape (CT)
31-FK2500063DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FK2500063
Description
XTAL OSC XO 25.0000MHZ CMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Output
CMOS
Voltage - Supply
3.3V
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Package / Case
4-SMD, No Lead
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.045" (1.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,552
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹118.35000₹118.35
10₹102.78400₹1,027.84
25₹97.24880₹2,431.22
50₹93.22320₹4,661.16
100₹89.35610₹8,935.61
250₹84.50480₹21,126.20
500₹81.01032₹40,505.16
1,000₹77.66214₹77,662.14
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹72.63942₹2,17,918.26
6,000₹69.64163₹4,17,849.78
9,000₹67.94709₹6,11,523.81
Manufacturers Standard Package