50 MHz XO (Standard) CMOS Oscillator 2.5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN5000137

DigiKey Part Number
FN5000137-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FN5000137
Description
XTAL OSC XO 50.0000MHZ CMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 2.5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Output
CMOS
Voltage - Supply
2.5V
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹85.59414₹85,594.14
Manufacturers Standard Package