Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C43Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C43Q-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C43Q-7-F |
Description | DIODE ZENER 43V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 300 mW ±6.98% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.98% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.47293 | ₹13,418.79 |
| 6,000 | ₹3.91381 | ₹23,482.86 |
| 9,000 | ₹3.83450 | ₹34,510.50 |
| 15,000 | ₹3.56418 | ₹53,462.70 |
| 21,000 | ₹3.40404 | ₹71,484.84 |
| 30,000 | ₹3.24828 | ₹97,448.40 |
| 75,000 | ₹2.90632 | ₹2,17,974.00 |
| 1,50,000 | ₹2.69500 | ₹4,04,250.00 |
| 3,00,000 | ₹2.62086 | ₹7,86,258.00 |


