


GB1600032 | |
|---|---|
DigiKey Part Number | GB1600032-ND |
Manufacturer | |
Manufacturer Product Number | GB1600032 |
Description | CRYSTAL 16.0000MHZ 30PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.441" L x 0.197" W (11.20mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.60000 | ₹41.60 |
| 10 | ₹36.02800 | ₹360.28 |
| 25 | ₹34.06240 | ₹851.56 |
| 50 | ₹32.64620 | ₹1,632.31 |
| 100 | ₹31.30070 | ₹3,130.07 |
| 250 | ₹29.59756 | ₹7,399.39 |
| 500 | ₹28.37420 | ₹14,187.10 |
| 1,000 | ₹27.19954 | ₹27,199.54 |
| 3,000 | ₹25.43799 | ₹76,313.97 |